Filter Your Search
1 - 3 of 3 results
![]() |
SN74ACT11651NT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14.1 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
74ACT11651NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14.1 ns | 14.1 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | ||
|
74ACT11651NT
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14.1 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 35.69 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |