Filter Your Search
1 - 2 of 2 results
|
74ACT125SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 1 | YES | SOP | 50 pF | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
74ACT125SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | BUS DRIVER | CMOS | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |