Filter Your Search
1 - 2 of 2 results
|
74ACT138MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 1 | YES | SOP | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
74ACT138MTR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10.5 ns | 1 | YES | SOP | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP-16 | unknown | EAR99 | 8542.39.00.01 |