Filter Your Search
1 - 1 of 1 results
|
74ACT14MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 14 ns | 6 | 1 | YES | SOP | 50 pF | YES | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |