Filter Your Search
1 - 2 of 2 results
|
74ACT161TTR
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | YES | TSSOP | 85 MHz | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 85 MHz | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
74ACT161TTR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 4 | YES | TSSOP | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 85 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 |