Filter Your Search
1 - 1 of 1 results
|
74ACT174TTR
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 6 | YES | TSSOP | 140 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 140 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |