Filter Your Search
1 - 6 of 6 results
|
74ACT245MSAX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||
|
74ACT245MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, MO-150, SSOP-20 | 20 | compliant | 8542.39.00.01 | 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE | EAR99 | ||||
|
74ACT245MSAX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, PLASTIC, SSOP-20 | compliant | |||||||||||
|
74ACT245MSAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SSOP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, LEAD FREE, MO-150, SSOP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
74ACT245MSAX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | TSSOP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | SSOP-20 | compliant | MSA20 | |||||||||||||||||
|
74ACT245MSAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 |