Filter Your Search
1 - 1 of 1 results
![]() |
74ACT273TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | TSSOP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 |