Filter Your Search
1 - 2 of 2 results
![]() |
74ACT32701LBR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 8 ns | 1 | 16 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.6 mm | 5.5 mm | 13.5 mm | STMICROELECTRONICS | BGA | LFBGA-96 | 96 | not_compliant | 8542.39.00.01 | ||
![]() |
74ACT32701LB
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 1 | 16 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | TIN LEAD | BALL | 800 µm | BOTTOM | 1.6 mm | 5.5 mm | 13.5 mm | STMICROELECTRONICS | BGA | LFBGA-96 | 96 | not_compliant | 8542.39.00.01 |