Filter Your Search
1 - 10 of 66 results
|
74ACT399CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 4 | YES | DIE | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XUUC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74ACT399DCR1
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 4 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
74ACT399SCTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
74ACT399FCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||
|
74ACT399FCTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||
|
74ACT399FCT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||
|
74ACT399SJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74ACT399NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1 | 4 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74ACT399N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ACT399SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 |