Filter Your Search
1 - 7 of 7 results
|
74ACT399PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 9.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
74ACT399PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | compliant | 8542.39.00.01 | |||
|
74ACT399PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
|
74ACT399PC
Texas Instruments
|
Check for Price | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
74ACT399PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
74ACT399PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 4 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ACT399PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 160 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |