Filter Your Search
1 - 7 of 7 results
|
74ACT521PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | |||||
|
74ACT521PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 11 ns | 1 | 8 | NO | DIP | 50 pF | ACT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
74ACT521PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | 50 pF | ACT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
74ACT521PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | 50 pF | ACT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
74ACT521PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 11 ns | 1 | 8 | NO | DIP | 50 pF | ACT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | |||||||||
|
74ACT521PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
74ACT521PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | ACT | IDENTITY COMPARATOR | CMOS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |