Filter Your Search
1 - 1 of 1 results
|
74ACT573B
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |