Filter Your Search
1 - 5 of 5 results
|
74ACT715PC
Texas Instruments
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.892 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74ACT715PCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 1 | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74ACT715PCQR
Texas Instruments
|
Check for Price | Transferred | DIP | CONSUMER CIRCUIT | 1 | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.892 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||
|
74ACT715PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.892 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | |||||||
|
74ACT715PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.892 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 |