Filter Your Search
1 - 3 of 3 results
|
74ACTQ00MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74ACTQ00MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 ns | 4 | 2 | YES | TSSOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||
|
74ACTQ00MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | unknown | 8542.39.00.01 |