Filter Your Search
1 - 3 of 3 results
|
74ACTQ04LCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||
|
74ACTQ04LCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||
|
74ACTQ04LC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 6 | 1 | YES | QCCN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 |