Filter Your Search
1 - 10 of 14 results
|
74ACTQ04SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 8 ns | 6 | 1 | YES | SOP | 50 pF | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ACTQ04SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 6 | 1 | YES | SOP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | ||||||
|
74ACTQ04SC
Motorola Semiconductor Products
|
Check for Price | Obsolete | INVERTER | Not Qualified | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
74ACTQ04SC
Motorola Mobility LLC
|
Check for Price | Obsolete | INVERTER | Not Qualified | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74ACTQ04SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 6 | 1 | YES | SOP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ACTQ04SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | YES | SOP | 50 pF | NO | INVERTER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ACTQ04SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8 ns | 6 | 1 | YES | SOP | 50 pF | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | unknown | ||||||||||||||||||
|
74ACTQ04SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 6 | 1 | YES | SOP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH , MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | EAR99 | |||||
|
74ACTQ04SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 ns | 6 | 1 | YES | SOP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 | ||||||||||
|
74ACTQ04SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 ns | 6 | 1 | YES | SOP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 |