Filter Your Search
1 - 5 of 5 results
|
74ACTQ16244SSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.1 ns | 7.8 ns | 4 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||||
|
74ACTQ16244SSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.1 ns | 4 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||||||
|
74ACTQ16244SSCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 7.3 ns | 7.8 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 630 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SSOP-48 | compliant | ||||||||
|
74ACTQ16244SSCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 7.3 ns | 7.8 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 630 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 | |||||
|
74ACTQ16244SSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.1 ns | 7.8 ns | 4 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | unknown | 8542.39.00.01 |