Filter Your Search
1 - 8 of 8 results
|
74ACTQ544SCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ACTQ544SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ACTQ544SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | INVERTED | INDUSTRIAL | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ACTQ544SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 8.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | ||||
|
74ACTQ544SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||
|
74ACTQ544SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 8.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | |||
|
74ACTQ544SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74ACTQ544SC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |