Filter Your Search
1 - 7 of 7 results
|
74ACTQ573PC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ACTQ573PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373; MAX VOLP = 1.5... more | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
74ACTQ573PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373; MAX VOLP = 1.5... more | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | |||||||
|
74ACTQ573PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | |||||
|
74ACTQ573PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
74ACTQ573PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ACTQ573PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | QCCJ | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | DIP | 20 |