Filter Your Search
1 - 4 of 4 results
|
74AHC08PW-Q100J
Nexperia
|
$0.0933 | Active | 5 V | 15.5 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | AND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74AHC08PW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 15.5 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | ||||||||
|
74AHC08PW-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 15.5 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP14,.25 | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||||||||
|
74AHC08PW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 15.5 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | AND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | unknown | 8542.39.00.01 |