Filter Your Search
1 - 10 of 10 results
|
74AHC132BQ,115
Nexperia
|
$0.3318 | Active | 5 V | 19.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||
|
74AHC132BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12.5 ns | YES | QCCN | 50 pF | YES | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74AHC132BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 19.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AHC132BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 19.5 ns | 12.5 ns | 4 | 2 | YES | HVQCCN | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | SOT762-1 | compliant | 8542.39.00.01 | ||||||
|
74AHC132BQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 19.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 14 | compliant | 8542.39.00.01 | |||||||||||||||
|
74AHC132BQ-G
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 5 V | 19.5 ns | 12.5 ns | 4 | 2 | YES | QCCN | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||
|
74AHC132BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 19.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 1999-05-31 | ||||||||||||||
|
74AHC132BQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 19.5 ns | 12.5 ns | 4 | 2 | YES | HVQCCN | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | |||||||||||
|
74AHC132BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 19.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | |||||||||||||||
|
74AHC132BQ-Q100X
Nexperia
|
Check for Price | Yes | Active | 5 V | 19.5 ns | 4 | 2 | YES | HVQCCN | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | Nexperia |