Filter Your Search
1 - 8 of 8 results
|
74AHC1G07GV,125
Nexperia
|
$0.0987 | Yes | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSSOP | OPEN-DRAIN | AHC | BUFFER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74AHC1G07GV
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 12.5 ns | 12.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC | BUFFER | CMOS | 4 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | SC-74A | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | unknown | 8542.39.00.01 | ||||||
|
74AHC1G07GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12.5 ns | 12.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC | BUFFER | CMOS | 4 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | |||||||
|
74AHC1G07GV
Nexperia
|
Check for Price | Yes | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSOP | 50 pF | NO | OPEN-DRAIN | AHC | BUFFER | CMOS | 8 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.10,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | ||||||||||
|
74AHC1G07GV-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSOP | OPEN-DRAIN | AHC/VHC/H/U/V | BUFFER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | SC-74A, 5 PIN | compliant | 8542.39.00.01 | |||||||||||||||
|
74AHC1G07GV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12.5 ns | YES | TSOP | 50 pF | NO | OPEN-DRAIN | BUFFER | CMOS | 4 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74AHC1G07GV-Q100,125
Nexperia
|
Check for Price | Yes | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSOP | OPEN-DRAIN | AHC/VHC/H/U/V | BUFFER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | SC-74A, 5 PIN | compliant | 8542.39.00.01 | |||||||||||||||
|
74AHC1G07GV-Q100H
Nexperia
|
Check for Price | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSOP | OPEN-DRAIN | AHC/VHC/H/U/V | BUFFER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSOP, | 5 | SOT753 | compliant | Nexperia |