Filter Your Search
1 - 6 of 6 results
|
74AHC2G08GD,125
NXP Semiconductors
|
$0.3181 | Yes | Transferred | 5 V | 16 ns | 10.5 ns | 2 | 2 | YES | VSON | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.5 MM HEIGHT, 0.5 MM PITCH, PLASTIC, SOT996-2, SON-8 | 8 | SOT996-2 | compliant | |||||||
|
74AHC2G08GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 16 ns | 10.5 ns | 2 | 2 | YES | VSON | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.5 MM HEIGHT, 0.5 MM PITCH, PLASTIC, SOT996-2, SON-8 | 8 | compliant | 8542.39.00.01 | ||||||
|
74AHC2G08GD,125
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 16 ns | 2 | 2 | YES | VSON | AHC/VHC/H/U/V | AND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | NEXPERIA | SON | 3 X 2 MM, 0.5 MM HEIGHT, 0.5 MM PITCH, PLASTIC, SOT996-2, SON-8 | 8 | SOT996-2 | compliant | Nexperia | |||||||||||||
|
74AHC2G08GD-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 16 ns | 2 | 2 | YES | VSON | AHC/VHC/H/U/V | AND GATE | CMOS | SEATED HGT-NOM | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHC2G08GD-Q100
Nexperia
|
Check for Price | Obsolete | 5 V | 16 ns | 2 | 2 | YES | VSON | AHC/VHC/H/U/V | AND GATE | CMOS | SEATED HEIGHT-NOM | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74AHC2G08GD
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 16 ns | 2 | 2 | YES | VSON | AHC/VHC/H/U/V | AND GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | NEXPERIA | 3 X 2 MM, 0.5 MM HEIGHT, 0.5 MM PITCH, PLASTIC, SOT996-2, SON-8 | compliant | 8542.39.00.01 | Nexperia |