Filter Your Search
1 - 10 of 54 results
![]() |
74AHC3G14DP,125
NXP Semiconductors
|
$0.2525 | Yes | Transferred | 5 V | 20.5 ns | 13.5 ns | 3 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | ||||
![]() |
74AHC3G14GD,125
NXP Semiconductors
|
$0.3181 | Yes | Transferred | 5 V | 20.5 ns | 13.5 ns | 3 | 1 | YES | VSON | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | ||||
![]() |
74AHC3G14DP,125
Nexperia
|
$0.3571 | Yes | Active | 5 V | 20.5 ns | 3 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||
![]() |
74AHC3G14DC,125
Nexperia
|
$0.3873 | Yes | Active | 5 V | 20.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
![]() |
74AHC3G14DC,125
NXP Semiconductors
|
$0.3947 | Yes | Transferred | 5 V | 20.5 ns | 13.5 ns | 3 | 1 | YES | VSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | ||||
|
935274685125
Nexperia
|
Check for Price | Yes | Active | 5 V | 20.5 ns | 3 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74AHC3G14GD-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 20.5 ns | 13.5 ns | 3 | 1 | YES | SON | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC8,.11,20 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
74AHC3G14GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 20.5 ns | 13.5 ns | 3 | 1 | YES | VSON | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 | 8 | compliant | 8542.39.00.01 | ||||
|
935293751115
Nexperia
|
Check for Price | Yes | Active | 5 V | 20.5 ns | 3 | 1 | YES | VSON | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
74AHC3G14GM
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 13.5 ns | YES | SON | 50 pF | YES | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | SON, SOLCC8,.04,20 | unknown | 8542.39.00.01 |