Filter Your Search
1 - 3 of 3 results
|
74AHC594PW-Q100,11
Nexperia
|
$0.4359 | Active | 5 V | 15.1 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 16 | SOT403-1 | compliant | Nexperia | |||||||
|
74AHC594PW-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 15.1 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74AHC594PW-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 15.1 ns | 1 | 8 | YES | TSSOP | 70 MHz | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant |