Filter Your Search
1 - 10 of 17 results
![]() |
74AHCT1G00GW,125
Nexperia
|
$0.0870 | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | 1998-11-26 | Nexperia | ||||||||||
![]() |
74AHCT1G00GW-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
74AHCT1G00GW,118
Nexperia
|
Check for Price | Active | TSSOP | PLASTIC, SC-88A, 5 PIN | 5 | SOT353-1 | Nexperia | |||||||||||||||||||||||||||||||||||||||||||||||
|
74AHCT1G00GW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | YES | TSSOP | NO | NAND GATE | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
74AHCT1G00GW,165
Nexperia
|
Check for Price | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
![]() |
74AHCT1G00GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SC-88A, 5 PIN | 5 | compliant | 8542.39.00.01 | |||||||||
![]() |
74AHCT1G00GW-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
74AHCT1G00GW,165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 5 | SOT353-1 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
74AHCT1G00GW,115
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88A, 5 PIN | 5 | SOT353-1 | unknown | |||||||||||||||||||
|
74AHCT1G00GW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | NAND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | compliant | 8542.39.00.01 |