Filter Your Search
1 - 10 of 10 results
![]() |
74AHCT1G02GV,125
NXP Semiconductors
|
$0.1278 | Yes | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT | NOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | |||||||||
![]() |
74AHCT1G02GV,125
Nexperia
|
$0.1589 | Yes | Active | 5 V | 9.5 ns | 1 | 2 | YES | TSOP | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||||||
![]() |
74AHCT1G02GV-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | |||||||||||||
![]() |
74AHCT1G02GV
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT | NOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | SC-74A | PLASTIC, SOT753, SC-74A, 5 PIN | 5 | SOT753 | unknown | 8542.39.00.01 | ||||||||
|
74AHCT1G02GV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.5 ns | YES | TSOP | NO | NOR GATE | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74AHCT1G02GV-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | PLASTIC, SOT-753, SC-74A, 5 PIN | compliant | 8542.39.00.01 | ||||||||||||||||
|
74AHCT1G02GV
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.10,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP, | compliant | 8542.39.00.01 | 1998-11-25 | ||||||||||
|
74AHCT1G02GV-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 2 | YES | TSOP | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
74AHCT1G02GV-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 9.5 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | SC-74A | TSSOP, | 5 | SOT753 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
74AHCT1G02GV-Q100H
Nexperia
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSSOP, | 5 | SOT753 | compliant | Nexperia |