Filter Your Search
1 - 10 of 15 results
|
74AHCT1G32GW,125
NXP Semiconductors
|
$0.0987 | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN | 5 | SOT353-1 | compliant | 8542.39.00.01 | |||||||
|
74AHCT1G32GW,125
Nexperia
|
$0.1056 | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | 1999-01-28 | Nexperia | |||||||||
|
74AHCT1G32GW
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | compliant | 8542.39.00.01 | 1998-11-25 | Nexperia | EAR99 | |||||||||||||
|
74AHCT1G32GW,115
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN | 5 | SOT353-1 | unknown | ||||||||||||||||||
|
74AHCT1G32GW-G
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | TSSOP, | 5 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74AHCT1G32GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN | 5 | compliant | 8542.39.00.01 | ||||||||
|
74AHCT1G32GW-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74AHCT1G32GW,118
Nexperia
|
Check for Price | Active | TSSOP | PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN | 5 | SOT353-1 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||
|
74AHCT1G32GW,165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN | 5 | SOT353-1 | unknown | 8542.39.00.01 | |||||||
|
74AHCT1G32GW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | compliant | 8542.39.00.01 |