Filter Your Search
1 - 2 of 2 results
|
74AHCT257PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 13.5 ns | 11 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||
|
74AHCT257PW,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 4 | 2 | 1 | YES | TSSOP | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia |