Filter Your Search
1 - 9 of 9 results
|
74AHCT259D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 15.5 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHCT/VHCT | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||
|
74AHCT259D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 15.5 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHCT/VHCT | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||
|
74AHCT259D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 15.5 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHCT259D-Q100
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 1 | YES | SOP | LOW LEVEL | AHCT/VHCT/VT | D LATCH | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74AHCT259D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 15.5 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHCT/VHCT | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
74AHCT259DT
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IDEAL SEMICONDUCTOR | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AHCT259D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 15.5 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHCT/VHCT | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
74AHCT259D-Q100J
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 12 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHCT/VHCT/VT | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | compliant | |||||||||
|
74AHCT259D
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IDEAL SEMICONDUCTOR | SOP, SOP16,.25 | unknown | 8542.39.00.01 |