Filter Your Search
1 - 2 of 2 results
|
74AHCT2G125DC-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 8.5 ns | 2 | 1 | YES | VSSOP | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | unknown | 8542.39.00.01 | ||||||||
|
74AHCT2G125DC-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 8.5 ns | 2 | 1 | YES | VSSOP | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | compliant | 8542.39.00.01 |