Filter Your Search
1 - 10 of 397 results
|
SN74ALS157ADR
Texas Instruments
|
$0.5730 | Yes | Yes | Active | 5 V | 17 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 8 mA | TRUE | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS157ANSR
Texas Instruments
|
$0.6624 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 8 mA | TRUE | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS157AD
Texas Instruments
|
$0.6942 | Yes | Yes | Lifetime Buy | 5 V | 17 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 8 mA | TRUE | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS151DR
Texas Instruments
|
$0.7069 | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS157AN
Texas Instruments
|
$0.7398 | Yes | Active | 5 V | 17 ns | 14 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 8 mA | TRUE | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS151N
Texas Instruments
|
$0.7622 | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS151D
Texas Instruments
|
$0.8552 | Yes | Yes | Lifetime Buy | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS153DR
Texas Instruments
|
$1.1877 | Yes | Yes | Active | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS153N
Texas Instruments
|
$1.3292 | Yes | Active | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS153NSR
Texas Instruments
|
$1.4470 | Yes | Yes | Active | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |