Filter Your Search
1 - 2 of 2 results
![]() |
74ALVC02BQ,115
Nexperia
|
$0.2430 | Yes | Active | 1.8 V | 4.7 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
![]() |
74ALVC02BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 4.7 ns | 2.8 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | ALVC/VCX/A | NOR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 |