Parametric results for: 74ALVC16244DGG under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: 74alvc16244dgg
Select parts from the table below to compare.
Compare
Compare
74ALVC16244DGG
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 3 ns 4 4 YES TSSOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP48,.3,20 unknown 8542.39.00.01
SN74ALVC16244DGGR
Texas Instruments
Check for Price No Obsolete 3.3 V 3.6 ns 4 4 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP, unknown 8542.39.00.01
74ALVC16244DGG,112
NXP Semiconductors
Check for Price Yes Transferred 1.8 V 5.1 ns 3 ns 4 4 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 compliant TSSOP 48 SOT362-1
74ALVC16244DGG,512
NXP Semiconductors
Check for Price Yes Obsolete 1.8 V 5.1 ns 3 ns 4 4 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 unknown TSSOP 48 SOT362-1
74ALVC16244DGG,518
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 5.8 ns 3 ns 4 4 YES TSSOP 30 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP, TSSOP48,.3,20 unknown 8542.39.00.01 TSSOP 48 SOT362-1
74ALVC16244DGG
NXP Semiconductors
Check for Price Yes Yes Transferred 1.8 V 5.1 ns 3 ns 4 4 YES TSSOP 30 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 compliant 8542.39.00.01 TSSOP 48
74ALVC16244DGG-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 1.8 V 5.1 ns 4 4 YES TSSOP 30 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 unknown 8542.39.00.01 TSSOP 48
SN74ALVC16244DGG
Texas Instruments
Check for Price Obsolete 3.3 V 3.6 ns 4 4 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP, unknown 8542.39.00.01
74ALVC16244DGG
Nexperia
Check for Price Yes Active 2.5 V 5.1 ns 4 4 YES TSSOP 30 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP, compliant 8542.39.00.01 1993-08-01
74ALVC16244DGG,518
Nexperia
Check for Price Obsolete 3.3 V 5.8 ns 3 ns 4 4 YES TSSOP 30 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TSSOP, TSSOP48,.3,20 8542.39.00.01 TSSOP 48 SOT362-1 Nexperia