Parametric results for: 74ALVC38M under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74alvc38m
Select parts from the table below to compare.
Compare
Compare
74ALVC38MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 6.7 ns 3.3 ns 4 2 YES TSSOP 50 pF NO OPEN-DRAIN ALVC/VCX/A NAND GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-14 14 unknown 8542.39.00.01
74ALVC38MX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 6.7 ns 3.3 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN ALVC/VCX/A NAND GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-14 14 unknown 8542.39.00.01
74ALVC38MTC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 6.7 ns 3.3 ns 4 2 YES TSSOP 50 pF NO OPEN-DRAIN ALVC/VCX/A NAND GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-14 14 unknown 8542.39.00.01
74ALVC38M
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 6.7 ns 3.3 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN ALVC/VCX/A NAND GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-14 14 unknown 8542.39.00.01