Filter Your Search
1 - 4 of 4 results
|
74ALVCH16240T
STMicroelectronics
|
Check for Price | Obsolete | 2.7 V | 7.5 ns | 3.9 ns | 16 | 1 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.65 V | MILITARY | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||||
|
74ALVCH16240T
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 6 ns | 3.9 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | |||
|
74ALVCH16240TX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 6 ns | 3.9 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||
|
74ALVCH16240TTR
STMicroelectronics
|
Check for Price | Obsolete | 2.7 V | 7.5 ns | 3.9 ns | 16 | 1 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.65 V | MILITARY | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 |