Filter Your Search
1 - 5 of 5 results
|
74ALVCH16244DGG:11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 5.1 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | SOT362-1 | compliant | ||||||||
|
74ALVCH16244DGG,11
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 5.1 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | ||||||||||
|
74ALVCH16244DGG,11
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | SOT362-1 | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
74ALVCH16244DGG,118
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 5.1 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ALVCH16244DGG:11
Nexperia
|
Check for Price | Active | 2.5 V | 5.1 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP, | 48 | SOT362-1 | compliant | Nexperia |