Filter Your Search
1 - 1 of 1 results
|
74ALVCH16244DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3.7 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | unknown | 8542.39.00.01 |