Filter Your Search
1 - 1 of 1 results
|
74ALVCH16374TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 6.5 ns | 4.2 ns | 2 | 8 | YES | TSSOP | 300 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | MILITARY | R-PDSO-G48 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 |