Filter Your Search
1 - 2 of 2 results
|
74ALVCH32245LBR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 3.7 ns | 3 ns | 32 | 1 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 5.5 mm | 13.5 mm | STMICROELECTRONICS | BGA | LFBGA, BGA96,6X16,32 | 96 | unknown | 8542.39.00.01 | ||
|
74ALVCH32245LB
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 3.7 ns | 3 ns | 4 | 9 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.6 mm | 5.5 mm | 13.5 mm | STMICROELECTRONICS | BGA | LFBGA, BGA96,6X16,32 | 96 | compliant | 8542.39.00.01 |