Filter Your Search
1 - 1 of 1 results
|
74ALVT162245DGG-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2.5 V | 4.7 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 8542.39.00.01 |