Filter Your Search
1 - 2 of 2 results
|
74ALVT16244DL,112
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | PLASTIC, SSOP3-48 | 48 | SOT370-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74ALVT16244DL,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 3.5 ns | 3.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | ENABLE LOW | 64 mA | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | PLASTIC, SSOP3-48 | 48 | SOT370-1 | compliant | 8542.39.00.01 |