Filter Your Search
1 - 2 of 2 results
|
74ALVT162827DL,512
Nexperia
|
Check for Price | Obsolete | 3.3 V | 3 ns | 2 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP | SSOP, | 56 | SOT371-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74ALVT162827DL,512
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3 ns | 4.5 ns | 2 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | SOT371-1 | compliant | 8542.39.00.01 |