Filter Your Search
1 - 10 of 12 results
|
74ALVT16501DGGY
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 5.7 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | 56 | SOT364-1 | unknown | ||||||||||||||||||
|
74ALVT16501DGG,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 5.7 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 56 | SOT364-1 | unknown | 8542.39.00.01 | |||||||||||
|
74ALVT16501DGGS
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 5.7 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | 56 | SOT364-1 | unknown | ||||||||||||||||||
|
74ALVT16501DGG,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 5.7 ns | 3.8 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | SOT364-1 | compliant | |||||||
|
74ALVT16501DGG
Nexperia
|
Check for Price | Obsolete | 2.5 V | 5.4 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
74ALVT16501DGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5.7 ns | 3.8 ns | 1 | 18 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | ||||||
|
74ALVT16501DGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.8 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74ALVT16501DGGS
Nexperia
|
Check for Price | Obsolete | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | 56 | SOT364-1 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
74ALVT16501DGG-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.7 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||
|
74ALVT16501DGG,112
Nexperia
|
Check for Price | Obsolete | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | 56 | SOT364-1 | Nexperia |