Filter Your Search
1 - 8 of 8 results
|
74ALVT16541DGG
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 2.8 ns | 2.9 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | ENABLE LOW | 24 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||
|
74ALVT16541DL-T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
74ALVT16541DL
Philips Semiconductors
|
Check for Price | No | Transferred | 3.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
74ALVT16541DGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||
|
74ALVT16541DL
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 2.8 ns | 2.9 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | ENABLE LOW | 24 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||
|
74ALVT16541DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 2.8 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||
|
74ALVT16541DL-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 2.8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
74ALVT16541DG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 2.8 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |