Filter Your Search
1 - 6 of 6 results
|
74ALVT16841DL-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 6.5 ns | 3.6 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 64 mA | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||
|
N74ALVT16841DL-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5.5 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 7 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, | ||||||||||
|
74ALVT16841DL
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 6.5 ns | 3.6 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 64 mA | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, SSOP56,.4 | |||||
|
74ALVT16841DL
Philips Semiconductors
|
Check for Price | No | Transferred | 4.2 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | D LATCH | BICMOS | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, SSOP56,.4 | |||||||||||||||
|
N74ALVT16841DL
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5.5 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 7 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, | ||||||||||
|
74ALVT16841DL-T
Philips Semiconductors
|
Check for Price | No | Transferred | 4.2 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | D LATCH | BICMOS | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, SSOP56,.4 |