Filter Your Search
1 - 9 of 9 results
|
74ALVT16899DL-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 2 | 8 | YES | SSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74ALVT16899DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.6 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ALVT16899DGG
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.6 ns | 3.9 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; USER SELECTABLE 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | TSSOP | 56 | |||||||
|
74ALVT16899DGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.9 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ALVT16899
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.6 ns | 2 | 8 | YES | SOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SSOP | 56 | ||||||||||||||||
|
74ALVT16899-T
NXP Semiconductors
|
Check for Price | No | No | Active | 2.5 V | 4.6 ns | 2 | 8 | YES | SOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56 | compliant | 8542.39.00.01 | SSOP | 56 | ||||||||||||
|
74ALVT16899DL
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3.9 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||
|
74ALVT16899
Philips Semiconductors
|
Check for Price | No | Transferred | 3.9 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ALVT16899DGG-T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.9 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 |