Parametric results for: 74ALVTH162827VRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74alvth162827vrg4
Select parts from the table below to compare.
Compare
Compare
74ALVTH162827VRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 4.1 ns 4.1 ns 2 10 YES TSSOP 30 pF 3-STATE WITH SERIES RESISTOR ALVT BUS DRIVER BICMOS ALSO OPERATES AT 3V TO 3.6V SUPPLY ENABLE LOW 12 mA 2 TRUE 2.7 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 11.3 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP56,.25,16 56 unknown 8542.39.00.01