Filter Your Search
1 - 5 of 5 results
|
74AUP1G09GW,125
Nexperia
|
$0.1567 | Yes | Active | 1.1 V | 24 ns | 1 | 2 | YES | TSSOP | OPEN-DRAIN | AUP/ULP/V | AND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | 5 | SOT353-1 | compliant | Nexperia | |||||||||||||
|
74AUP1G09GW-Q100
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 24 ns | 1 | 2 | YES | TSSOP | 30 pF | YES | OPEN-DRAIN | AUP/ULP/V | AND GATE | CMOS | 4 mA | 500 nA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | compliant | 8542.39.00.01 | 2019-07-24 | |||||||||||
|
74AUP1G09GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 1 | 2 | YES | TSSOP | 30 pF | YES | OPEN-DRAIN | AUP/ULP/V | AND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | |||||||
|
74AUP1G09GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 1 | 2 | YES | TSSOP | 30 pF | YES | OPEN-DRAIN | AUP/ULP/V | AND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | 5 | SOT353-1 | compliant | ||||||||
|
74AUP1G09GW
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 24 ns | 1 | 2 | YES | TSSOP | OPEN-DRAIN | AUP/ULP/V | AND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant | Nexperia | 8542.39.00.01 |